
4004S10 | |
|---|---|
DigiKey Part Number | 4004S10-ND |
Manufacturer | |
Manufacturer Product Number | 4004S10 |
Description | BOX PLAS YELLOW 9.17"L X 2.87"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Thermoplastic Yellow Cover Included, Hand Held 9.173" L x 2.874" W (233.00mm x 73.00mm) X 2.047" (52.00mm) |
Category | Height 2.047" (52.00mm) |
Mfr | Area (L x W) 26.4in² (170cm²) |
Series | Design Cover Included, Hand Held |
Packaging Bulk | Material |
Part Status Active | Color Yellow |
Container Type Box | Ratings |
Size / Dimension 9.173" L x 2.874" W (233.00mm x 73.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,50000 | € 53,50 |
| Unit Price without VAT: | € 53,50000 |
|---|---|
| Unit Price with VAT: | € 65,27000 |

