Parametric Equivalent
Parametric Equivalent

39.8161 | |
|---|---|
DigiKey Part Number | 1920-39.8161-ND |
Manufacturer | |
Manufacturer Product Number | 39.8161 |
Description | PCB TERMINAL PUSH-IN 11 POLE, 5. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Altech Corporation | Wire Gauge 12-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Gray |
Positions Per Level 11 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL-0020-500-11BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0020-500-11BE-ND | € 2,77869 | Parametric Equivalent |
| TBL-0020-500-11GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0020-500-11GR-ND | € 2,77869 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 6,06820 | € 303,41 |
| Unit Price without VAT: | € 6,06820 |
|---|---|
| Unit Price with VAT: | € 7,40320 |

