
32.412 | |
|---|---|
DigiKey Part Number | 1920-32.412-ND |
Manufacturer | |
Manufacturer Product Number | 32.412 |
Description | PCB TERMINAL, FRONT WIRE, 12 POL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 14-28 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 12 | Features Interlocking (Side) |
Pitch 0.200" (5.08mm) | Color Green |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 4,58100 | € 91,62 |
| Unit Price without VAT: | € 4,58100 |
|---|---|
| Unit Price with VAT: | € 5,58882 |

