
315SB1F1-1 | |
|---|---|
DigiKey Part Number | 315SB1F1-1-ND |
Manufacturer | |
Manufacturer Product Number | 315SB1F1-1 |
Description | FUSE SQUARE 315A 1KVAC RECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 315A 1 kVAC Fuse Square Requires Holder |
Category | Current Rating (Amps) 315A |
Manufacturer Altech Corporation | Voltage Rating - AC 1 kVAC |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Base Product Number |
Fuse Type Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 261,62000 | € 261,62 |
| Unit Price without VAT: | € 261,62000 |
|---|---|
| Unit Price with VAT: | € 319,17640 |

