
30.616 | |
|---|---|
DigiKey Part Number | 1920-30.616-ND |
Manufacturer | |
Manufacturer Product Number | 30.616 |
Description | PCB TERMINAL, 45 DEGREE, 16 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 16 | Features Interlocking (Side) |
Pitch 0.197" (5.00mm) | Color Gray |
Mating Orientation 45° (135°) Angle with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 6,49333 | € 97,40 |
| Unit Price without VAT: | € 6,49333 |
|---|---|
| Unit Price with VAT: | € 7,92186 |

