
1D2UR | |
|---|---|
DigiKey Part Number | 1D2UR-ND |
Manufacturer | |
Manufacturer Product Number | 1D2UR |
Description | 1D2UR 2A MCB D CHAR 1 P 277VAC U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Altech Corporation | Voltage Rating - AC 277 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, cURus, UL1077 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,17000 | € 15,17 |
| Unit Price without VAT: | € 15,17000 |
|---|---|
| Unit Price with VAT: | € 18,50740 |

