10 kOhms 0.03W, 1/32W J Lead Panel Mount Trimmer Potentiometer 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK08H113003Q

DigiKey Part Number
4809-RK08H113003QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RK08H113003Q
Description
TRIMMER 10K OHM 0.03W J LEAD TOP
Customer Reference
Detailed Description
10 kOhms 0.03W, 1/32W J Lead Panel Mount Trimmer Potentiometer 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Alps Alpine
Temperature Coefficient
±200ppm/°C
Series
Number of Turns
1.0
Packaging
Tape & Reel (TR)
Adjustment Type
Top Adjustment
Part Status
Obsolete
Mounting Type
Panel Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.03W, 1/32W
Size / Dimension
Rectangular - 0.394" x 0.343" Face (10.00mm x 8.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.