
EC21A1520407 | |
|---|---|
DigiKey Part Number | 4809-EC21A1520407-ND |
Manufacturer | |
Manufacturer Product Number | EC21A1520407 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type 21.6mm Open Center |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 15 | Rotational Life (Cycles Min) 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,25000 | € 4,25 |
| 5 | € 3,64600 | € 18,23 |
| 10 | € 3,41500 | € 34,15 |
| 25 | € 3,13080 | € 78,27 |
| 50 | € 2,93140 | € 146,57 |
| 100 | € 2,74420 | € 274,42 |
| 250 | € 2,51404 | € 628,51 |
| 600 | € 2,31102 | € 1 386,61 |
| 1 200 | € 2,16102 | € 2 593,22 |
| Unit Price without VAT: | € 4,25000 |
|---|---|
| Unit Price with VAT: | € 5,18500 |

