
SW42 BK008 | |
|---|---|
DigiKey Part Number | ASW42-25-ND |
Manufacturer | |
Manufacturer Product Number | SW42 BK008 |
Description | SPIRAL WRAP 0.271" X 25' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.271" (6.88mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.052" (1.32mm) | |
Operating Temperature | -66°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,12000 | € 22,12 |
| 2 | € 20,34500 | € 40,69 |
| 3 | € 19,37000 | € 58,11 |
| 5 | € 18,21200 | € 91,06 |
| 7 | € 17,48714 | € 122,41 |
| 10 | € 16,75000 | € 167,50 |
| 25 | € 14,99640 | € 374,91 |
| 50 | € 14,23020 | € 711,51 |
| Unit Price without VAT: | € 22,12000 |
|---|---|
| Unit Price with VAT: | € 26,98640 |

