
SW13 WH008 | |
|---|---|
DigiKey Part Number | SW13WH008-25-ND |
Manufacturer | |
Manufacturer Product Number | SW13 WH008 |
Description | SPIRAL WRAP 0.376" X 25' WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.376" (9.55mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | -20°C ~ 80°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 94,94000 | € 94,94 |
| 2 | € 87,31000 | € 174,62 |
| 3 | € 83,14333 | € 249,43 |
| 5 | € 78,17000 | € 390,85 |
| 7 | € 75,05714 | € 525,40 |
| 10 | € 71,89500 | € 718,95 |
| 25 | € 67,96320 | € 1 699,08 |
| Unit Price without VAT: | € 94,94000 |
|---|---|
| Unit Price with VAT: | € 115,82680 |

