


PPS9 SL080 | |
|---|---|
DigiKey Part Number | PPS9SL080-ND |
Manufacturer | |
Manufacturer Product Number | PPS9 SL080 |
Description | CABLE GLAND 4-8MM PG9 POLYAMIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.598" (15.2mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket, Locknut | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,55000 | € 3,55 |
| 10 | € 3,01000 | € 30,10 |
| 25 | € 2,82160 | € 70,54 |
| 50 | € 2,68700 | € 134,35 |
| 100 | € 2,55860 | € 255,86 |
| 250 | € 2,39844 | € 599,61 |
| 500 | € 2,28398 | € 1 141,99 |
| 1 000 | € 2,17503 | € 2 175,03 |
| 2 500 | € 2,03898 | € 5 097,45 |
| Unit Price without VAT: | € 3,55000 |
|---|---|
| Unit Price with VAT: | € 4,33100 |

