
P1053/8 WH003 | |
|---|---|
DigiKey Part Number | P1053/8WH003-ND |
Manufacturer | |
Manufacturer Product Number | P1053/8 WH003 |
Description | TUBING 0.375" ID PVC 250' WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.375" (9.52mm) 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.449" (11.40mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Length | 250' (76.20m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 152,25000 | € 152,25 |
| 2 | € 144,84500 | € 289,69 |
| 3 | € 140,65333 | € 421,96 |
| 5 | € 135,51600 | € 677,58 |
| 7 | € 132,21714 | € 925,52 |
| 10 | € 128,79100 | € 1 287,91 |
| 25 | € 120,31840 | € 3 007,96 |
| 50 | € 114,20600 | € 5 710,30 |
| 100 | € 110,67320 | € 11 067,32 |
| Unit Price without VAT: | € 152,25000 |
|---|---|
| Unit Price with VAT: | € 185,74500 |

