
P10516 CL001 | |
|---|---|
DigiKey Part Number | P10516CL001-1000-ND |
Manufacturer | |
Manufacturer Product Number | P10516 CL001 |
Description | TUBING 0.051" ID PVC 1000' CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.051" (1.30mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.051" (1.30mm) | |
Diameter - Outside | 0.093" (2.36mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 124,10000 | € 124,10 |
| 2 | € 114,13500 | € 228,27 |
| 3 | € 108,68000 | € 326,04 |
| 5 | € 102,18000 | € 510,90 |
| 7 | € 98,11143 | € 686,78 |
| 10 | € 93,97800 | € 939,78 |
| 25 | € 91,21000 | € 2 280,25 |
| Unit Price without VAT: | € 124,10000 |
|---|---|
| Unit Price with VAT: | € 151,40200 |


