Image for MP18104KW YL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18104KW YL199

DigiKey Part Number
MP18104KWYL199-ND
Manufacturer
Manufacturer Product Number
MP18104KW YL199
Description
CBL 4COND 18AWG YLW 1000=1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Yellow 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.338" (8.59mm)
Shield Type
-
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 1,93796€ 1 937,96
Manufacturers Standard Package
Unit Price without VAT:€ 1,93796
Unit Price with VAT:€ 2,36431