
M9748060 BK001 | |
|---|---|
DigiKey Part Number | 216-M9748060BK001-ND |
Manufacturer | |
Manufacturer Product Number | M9748060 BK001 |
Description | MULTI-PAIR 12COND 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 12 (6 Pair Twisted) | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0152" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.562" (14.27mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 2,97338 | € 2 973,38 |
| Unit Price without VAT: | € 2,97338 |
|---|---|
| Unit Price with VAT: | € 3,62752 |




