
M9746240 BK005 | |
|---|---|
DigiKey Part Number | 216-M9746240BK005-ND |
Manufacturer | |
Manufacturer Product Number | M9746240 BK005 |
Description | MULTI-PAIR 48COND 16AWG BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 (24 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 48 (24 Pair Twisted) | Jacket (Insulation) Thickness 0.0730" (1.854mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0192" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 1.160" (29.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 16,51519 | € 82 575,95 |
| Unit Price without VAT: | € 16,51519 |
|---|---|
| Unit Price with VAT: | € 20,14853 |




