
M9500010 BK002 | |
|---|---|
DigiKey Part Number | 216-M9500010BK002-ND |
Manufacturer | |
Manufacturer Product Number | M9500010 BK002 |
Description | MULTI-PAIR 2COND 20AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.225" (5.72mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0380" (0.965mm) |
Conductor Strand 7/0.0121" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50224 | € 502,24 |
| Unit Price without VAT: | € 0,50224 |
|---|---|
| Unit Price with VAT: | € 0,61273 |




