
M8744160 BK002 | |
|---|---|
DigiKey Part Number | 216-M8744160BK002-ND |
Manufacturer | |
Manufacturer Product Number | M8744160 BK002 |
Description | MULTI-PAIR 32COND 14AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 (16 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 32 (16 Pair Twisted) | Jacket (Insulation) Thickness 0.0850" (2.159mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0242" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 1.197" (30.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 19,50360 | € 97 518,00 |
| Unit Price without VAT: | € 19,50360 |
|---|---|
| Unit Price with VAT: | € 23,79439 |




