Image for M8744060 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8744060 BK005

DigiKey Part Number
216-M8744060BK005-ND
Manufacturer
Manufacturer Product Number
M8744060 BK005
Description
MULTI-PAIR 12COND 14AWG BLACK
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0242"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.792" (20.12mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MULTI-PAIR 12COND 14AWG BLACK
In-Stock: 0
Unit Price:
MULTI-PAIR 12COND 14AWG
In-Stock: 0
Unit Price:
MULTI-PAIR 12COND 14AWG BLK SHLD
In-Stock: 0
Unit Price: € 7,62849