
M5362 SL005 | |
|---|---|
DigiKey Part Number | M5362SL005-ND |
Manufacturer | |
Manufacturer Product Number | M5362 SL005 |
Description | CABLE 4CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.262" (6.65mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 192,88000 | € 192,88 |
| 2 | € 183,43000 | € 366,86 |
| 3 | € 178,08333 | € 534,25 |
| 5 | € 171,52800 | € 857,64 |
| 7 | € 167,31857 | € 1 171,23 |
| 10 | € 162,94500 | € 1 629,45 |
| 25 | € 152,12480 | € 3 803,12 |
| 50 | € 146,51620 | € 7 325,81 |
| Unit Price without VAT: | € 192,88000 |
|---|---|
| Unit Price with VAT: | € 235,31360 |




