Image for M39120 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39120 SL002

DigiKey Part Number
M39120SL002-ND
Manufacturer
Manufacturer Product Number
M39120 SL002
Description
CABLE 3COND 16AWG SLATE SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.279" (7.09mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 1,58715€ 1 587,15
Unit Price without VAT:€ 1,58715
Unit Price with VAT:€ 1,93632
Alternate Length
CABLE 3COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: € 1,76857
CABLE 3COND 16AWG SHLD
In-Stock: 0
Unit Price: € 1,41026
CABLE 3COND 16AWG SHLD 3000'
In-Stock: 0
Unit Price: € 1,93186