Image for M39111 BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39111 BK199

DigiKey Part Number
M39111BK199-ND
Manufacturer
Manufacturer Product Number
M39111 BK199
Description
CABLE 2COND 14AWG BLK SHLD 3000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 14 AWG Foil 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.359" (9.12mm)
Shield Type
Foil
Length
3000' (914.4m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 2,86989€ 2 869,89
Manufacturers Standard Package
Unit Price without VAT:€ 2,86989
Unit Price with VAT:€ 3,50127
Alternate Length
CABLE 2COND 14AWG BLACK SHLD
In-Stock: 0
Unit Price: € 2,58192
CABLE 2COND 14AWG BLACK SHLD
In-Stock: 0
Unit Price: € 2,18708
CABLE 2COND 14AWG BLACK SHLD
In-Stock: 0
Unit Price: € 2,18596