Image for M39110 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39110 BK005

DigiKey Part Number
M39110BK005-ND
Manufacturer
Manufacturer Product Number
M39110 BK005
Description
CABLE 2COND 16AWG BLACK SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 16 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.305" (7.75mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5 000€ 2,09610€ 10 480,50
Unit Price without VAT:€ 2,09610
Unit Price with VAT:€ 2,55724
Alternate Length
CABLE 2COND 16AWG BLACK SHLD
In-Stock: 0
Unit Price: € 1,83280
CABLE 2COND 16AWG BLACK SHLD
In-Stock: 0
Unit Price: € 1,79663
CABLE 2COND 16AWG BLK SHLD 3000'
In-Stock: 0
Unit Price: € 2,27102