Image for M3807 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3807 BK005

DigiKey Part Number
M3807BK005-ND
Manufacturer
Manufacturer Product Number
M3807 BK005
Description
CABLE 9COND 18AWG BLACK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.417" (10.59mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 250,78000€ 250,78
2€ 238,50500€ 477,01
3€ 231,56000€ 694,68
5€ 223,05000€ 1 115,25
7€ 219,23714€ 1 534,66
Manufacturers Standard Package
Unit Price without VAT:€ 250,78000
Unit Price with VAT:€ 305,95160
Alternate Length
CABLE 9COND 18AWG BLACK
In-Stock: 0
Unit Price: € 1,80244
CABLE 9COND 18AWG BLACK
In-Stock: 0
Unit Price: € 1,65269
CABLE 9COND 18AWG BLACK 3000'
In-Stock: 0
Unit Price: € 2,03887