8 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33508 SL002

DigiKey Part Number
M33508SL002-ND
Manufacturer
Manufacturer Product Number
M33508 SL002
Description
CABLE 8COND 18AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.313" (7.95mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2509
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5 000€ 1,52130€ 7 606,50
Unit Price without VAT:€ 1,52130
Unit Price with VAT:€ 1,85599
Alternate Length
CABLE 8COND 18AWG SLATE
In-Stock: 0
Unit Price: € 1,15200
CABLE 8COND 18AWG SLATE
In-Stock: 0
Unit Price: € 1,25120
CABLE 8COND 18AWG SLATE 3000'
In-Stock: 0
Unit Price: € 1,87181