
M33507 SL005 | |
|---|---|
DigiKey Part Number | M33507SL005-ND |
Manufacturer | |
Manufacturer Product Number | M33507 SL005 |
Description | CABLE 7COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.288" (7.32mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2509 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 117,17000 | € 117,17 |
| 2 | € 111,46000 | € 222,92 |
| 3 | € 108,23000 | € 324,69 |
| 5 | € 104,27000 | € 521,35 |
| 7 | € 101,72857 | € 712,10 |
| 10 | € 99,57800 | € 995,78 |
| Unit Price without VAT: | € 117,17000 |
|---|---|
| Unit Price with VAT: | € 142,94740 |




