25 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33325 SL005

DigiKey Part Number
M33325SL005-ND
Manufacturer
Manufacturer Product Number
M33325 SL005
Description
CABLE 25COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.367" (9.32mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 288,97000€ 288,97
2€ 274,73500€ 549,47
3€ 266,68333€ 800,05
5€ 262,23600€ 1 311,18
Manufacturers Standard Package
Unit Price without VAT:€ 288,97000
Unit Price with VAT:€ 352,54340
Alternate Length
CABLE 25COND 22AWG SLATE
In-Stock: 0
Unit Price: € 2,69038
CABLE 25COND 22AWG SLATE
In-Stock: 0
Unit Price: € 3,25412
CABLE 25COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: € 3,79155