4 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3244 SL001

DigiKey Part Number
M3244SL001-ND
Manufacturer
Manufacturer Product Number
M3244 SL001
Description
CABLE 4COND 18AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2094
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 513,48000€ 513,48
2€ 488,00000€ 976,00
3€ 486,05333€ 1 458,16
Manufacturers Standard Package
Unit Price without VAT:€ 513,48000
Unit Price with VAT:€ 626,44560
Alternate Length
CABLE 4CON 18AWG SLATE SHLD 100'
In-Stock: 24
Unit Price: € 77,66000
CABLE 4COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: € 0,92944
CABLE 4COND 18AWG SHLD 3000'
In-Stock: 0
Unit Price: € 0,88629