
M2475 SL005 | |
|---|---|
DigiKey Part Number | M2475SL005-ND |
Manufacturer | |
Manufacturer Product Number | M2475 SL005 |
Description | CABLE 5CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 98,06000 | € 98,06 |
| 2 | € 93,29000 | € 186,58 |
| 3 | € 90,59000 | € 271,77 |
| 5 | € 87,28400 | € 436,42 |
| 7 | € 85,16286 | € 596,14 |
| 10 | € 82,95800 | € 829,58 |
| 25 | € 77,50600 | € 1 937,65 |
| 50 | € 73,57220 | € 3 678,61 |
| 100 | € 70,92370 | € 7 092,37 |
| Unit Price without VAT: | € 98,06000 |
|---|---|
| Unit Price with VAT: | € 119,63320 |




