F2953/64 BK103 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 1,37372
Image for F2953/64 BK103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2953/64 BK103

DigiKey Part Number
F2953/64BK103-ND
Manufacturer
Manufacturer Product Number
F2953/64 BK103
Description
HEATSHRINK 0.046" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes