


AT181930 SL005 | |
|---|---|
DigiKey Part Number | AT181930S-100-ND |
Manufacturer | |
Manufacturer Product Number | AT181930 SL005 |
Description | HOOK-UP STRND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 185,55000 | € 185,55 |
| 2 | € 176,46000 | € 352,92 |
| 3 | € 171,32000 | € 513,96 |
| 5 | € 165,01400 | € 825,07 |
| 7 | € 160,96714 | € 1 126,77 |
| 10 | € 156,76300 | € 1 567,63 |
| 25 | € 146,35920 | € 3 658,98 |
| 50 | € 140,54840 | € 7 027,42 |
| Unit Price without VAT: | € 185,55000 |
|---|---|
| Unit Price with VAT: | € 226,37100 |


