


AT121925 BR005 | |
|---|---|
DigiKey Part Number | AT121925N-100-ND |
Manufacturer | |
Manufacturer Product Number | AT121925 BR005 |
Description | HOOK-UP STRND 12AWG BROWN 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/25 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 428,61000 | € 428,61 |
| 2 | € 407,40500 | € 814,81 |
| 3 | € 395,39667 | € 1 186,19 |
| 5 | € 380,67600 | € 1 903,38 |
| 7 | € 371,21714 | € 2 598,52 |
| 10 | € 361,39600 | € 3 613,96 |
| 25 | € 345,14720 | € 8 628,68 |
| Unit Price without VAT: | € 428,61000 |
|---|---|
| Unit Price with VAT: | € 522,90420 |


