9058 BK199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: € 388,46000
Datasheet
Coaxial Cable 20 AWG RG-58 1000.0' (304.80m) 53 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9058 BK199

DigiKey Part Number
9058BK199-ND
Manufacturer
Manufacturer Product Number
9058 BK199
Description
CABLE COAXIAL RG-58 20AWG 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-58 1000.0' (304.80m) 53 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
20 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
53 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
80%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5 000€ 0,71716€ 3 585,80
Unit Price without VAT:€ 0,71716
Unit Price with VAT:€ 0,87494