9 Conductor Multi-Conductor Cable Slate 16 AWG Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901609CY SL001

DigiKey Part Number
216-901609CYSL001-DS-ND
Manufacturer
Manufacturer Product Number
901609CY SL001
Description
CABLE 9CON 16AWG SLATE SHLD FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 16 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
Slate
Packaging
Digi-Spool®, Continuous Spool
Voltage
600 V
Part Status
Active
Operating Temperature
-30°C ~ 90°C
Cable Type
Usage
Industrial
Number of Conductors
9
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Conductor Strand
26/30
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Spool Size
1000.0' (304.8m)
Jacket (Insulation) Diameter
0.545" (13.84mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€ 8,79000€ 8,79
5€ 7,84400€ 39,22
10€ 7,46800€ 74,68
25€ 6,99360€ 174,84
50€ 6,65220€ 332,61
100€ 6,32440€ 632,44
250€ 6,05288€ 1 513,22
Manufacturers Standard Package
Unit Price without VAT:€ 8,79000
Unit Price with VAT:€ 10,72380