
891441 VI005 | |
|---|---|
DigiKey Part Number | 891441VI005-ND |
Manufacturer | |
Manufacturer Product Number | 891441 VI005 |
Description | HOOK-UP STRND 14AWG VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569/1581 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 132,86000 | € 132,86 |
| 2 | € 126,38000 | € 252,76 |
| 3 | € 122,71000 | € 368,13 |
| 5 | € 118,21800 | € 591,09 |
| 7 | € 115,33143 | € 807,32 |
| 10 | € 112,33400 | € 1 123,34 |
| 25 | € 104,91680 | € 2 622,92 |
| 50 | € 99,56600 | € 4 978,30 |
| 100 | € 98,23170 | € 9 823,17 |
| Unit Price without VAT: | € 132,86000 |
|---|---|
| Unit Price with VAT: | € 162,08920 |



