10 AWG Hook-Up Wire 105/30 Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891000 VI005

DigiKey Part Number
891000VI005-ND
Manufacturer
Manufacturer Product Number
891000 VI005
Description
HOOK-UP STRND 10AWG VIOLET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1569/1581
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€ 2,77250€ 277,25
200€ 2,63550€ 527,10
300€ 2,55797€ 767,39
500€ 2,46292€ 1 231,46
700€ 2,40186€ 1 681,30
1 000€ 2,33845€ 2 338,45
2 500€ 2,21032€ 5 525,80
Manufacturers Standard Package
Unit Price without VAT:€ 2,77250
Unit Price with VAT:€ 3,38245
Alternate Length
HOOK-UP STRND 10AWG VIOLET
In-Stock: 0
Unit Price: € 1,83719