10 AWG Hook-Up Wire 105/30 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891000 OR005

DigiKey Part Number
891000OR005-ND
Manufacturer
Manufacturer Product Number
891000 OR005
Description
HOOK-UP STRND 10AWG ORG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1569/1581
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 282,96000€ 282,96
2€ 269,03500€ 538,07
3€ 261,15000€ 783,45
5€ 251,48800€ 1 257,44
7€ 245,27857€ 1 716,95
10€ 238,83200€ 2 388,32
25€ 222,87320€ 5 571,83
50€ 221,03240€ 11 051,62
Manufacturers Standard Package
Unit Price without VAT:€ 282,96000
Unit Price with VAT:€ 345,21120
Alternate Length
HOOK-UP STRND 10AWG ORANGE
In-Stock: 0
Unit Price: € 1,83719