9 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882209 SL005

DigiKey Part Number
882209SL005-ND
Manufacturer
Manufacturer Product Number
882209 SL005
Description
CABLE 9COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.246" (6.25mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 232,22000€ 232,22
2€ 220,82000€ 441,64
3€ 214,36333€ 643,09
5€ 206,45200€ 1 032,26
7€ 201,37000€ 1 409,59
10€ 196,09300€ 1 960,93
25€ 183,03400€ 4 575,85
50€ 178,79740€ 8 939,87
Manufacturers Standard Package
Unit Price without VAT:€ 232,22000
Unit Price with VAT:€ 283,30840
Alternate Length
CABLE 9COND 22AWG SLATE
In-Stock: 0
Unit Price: € 1,76554