8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

86404CY SL005

DigiKey Part Number
86404CYSL005-ND
Manufacturer
Manufacturer Product Number
86404CY SL005
Description
MULTI-PAIR 8CON 28AWG SLATE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 264,52000€ 264,52
2€ 251,51500€ 503,03
3€ 244,15000€ 732,45
5€ 238,51000€ 1 192,55
Manufacturers Standard Package
Unit Price without VAT:€ 264,52000
Unit Price with VAT:€ 322,71440
Alternate Length
MULTI-PAIR 8COND 28AWG 1000'
In-Stock: 0
Unit Price: € 1 288,52000
MULTI-PAIR 8CON 28AWG SLATE 500'
In-Stock: 2
Unit Price: € 1 338,62000
MULT-PAIR 8COND 28AWG 1000=1000'
In-Stock: 0
Unit Price: € 4,03336