86204 SL005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: € 2,96619
Datasheet
4 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86204 SL005

DigiKey Part Number
86204SL005-ND
Manufacturer
Manufacturer Product Number
86204 SL005
Description
CABLE 4COND 24AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
10/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€ 2,21510€ 221,51
200€ 2,10600€ 421,20
300€ 2,04423€ 613,27
500€ 1,96852€ 984,26
700€ 1,91990€ 1 343,93
1 000€ 1,86939€ 1 869,39
2 500€ 1,74437€ 4 360,93
5 000€ 1,73720€ 8 686,00
Manufacturers Standard Package
Unit Price without VAT:€ 2,21510
Unit Price with VAT:€ 2,70242
Alternate Length
CABLE 4COND 24AWG SLATE
In-Stock: 0
Unit Price: € 1,52836
CABLE 4COND 24AWG SLATE
In-Stock: 0
Unit Price: € 2,07998
CABLE 4COND 24AWG SLATE 100'
In-Stock: 0
Unit Price: € 2,96619