4 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862004CY SL001

DigiKey Part Number
862004CYSL001-ND
Manufacturer
Manufacturer Product Number
862004CY SL001
Description
CABLE 4COND 20AWG SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 1,84595€ 1 845,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,84595
Unit Price with VAT:€ 2,25206
Alternate Length
CABLE 4CON 20AWG SLATE SHLD 100'
In-Stock: 7
Unit Price: € 401,54000
CABLE 4COND 20AWG SLATE SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: € 2,58939
CABLE 4COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: € 3,63400