



862002CY SL005 | |
|---|---|
DigiKey Part Number | 862002CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 862002CY SL005 |
Description | CABLE 2CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2661 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 295,28000 | € 295,28 |
| 2 | € 280,80500 | € 561,61 |
| 3 | € 272,61333 | € 817,84 |
| 5 | € 262,57000 | € 1 312,85 |
| 7 | € 256,12000 | € 1 792,84 |
| 10 | € 249,42200 | € 2 494,22 |
| 25 | € 232,84520 | € 5 821,13 |
| 50 | € 225,19760 | € 11 259,88 |
| Unit Price without VAT: | € 295,28000 |
|---|---|
| Unit Price with VAT: | € 360,24160 |





