18 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86118CY SL002

DigiKey Part Number
86118CYSL002-ND
Manufacturer
Manufacturer Product Number
86118CY SL002
Description
CABLE 18COND 26AWG SHLD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.302" (7.67mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 6,38286€ 6 382,86
Unit Price without VAT:€ 6,38286
Unit Price with VAT:€ 7,78709
Alternate Length
CABLE 18COND 26AWG SHLD 100'
In-Stock: 5
Unit Price: € 695,80000
CABLE 18COND 26AWG SHLD
In-Stock: 0
Unit Price: € 5,60631
CABLE 18COND 26AWG SHLD 1000'
In-Stock: 0
Unit Price: € 11,41406