



85267CY BK005 | |
|---|---|
DigiKey Part Number | 85267CYBK005-10-ND |
Manufacturer | |
Manufacturer Product Number | 85267CY BK005 |
Description | CABLE 7COND 26AWG BLK SHLD 10' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 26 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.409" (10.39mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,90000 | € 55,90 |
| 2 | € 53,20500 | € 106,41 |
| 3 | € 51,68333 | € 155,05 |
| 5 | € 49,82000 | € 249,10 |
| Unit Price without VAT: | € 55,90000 |
|---|---|
| Unit Price with VAT: | € 68,19800 |





