3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80115 SL005

DigiKey Part Number
80115SL005-ND
Manufacturer
Manufacturer Product Number
80115 SL005
Description
CABLE 3CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.208" (5.28mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 237,67000€ 237,67
2€ 225,99500€ 451,99
3€ 219,39000€ 658,17
5€ 211,29000€ 1 056,45
7€ 206,08714€ 1 442,61
10€ 200,68400€ 2 006,84
25€ 187,31360€ 4 682,84
50€ 183,30300€ 9 165,15
Manufacturers Standard Package
Unit Price without VAT:€ 237,67000
Unit Price with VAT:€ 289,95740
Alternate Length
CABLE 3COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: € 3,12424