
80114 SL005 | |
|---|---|
DigiKey Part Number | 80114SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80114 SL005 |
Description | CABLE 2COND 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,15390 | € 215,39 |
| 200 | € 2,04780 | € 409,56 |
| 300 | € 1,98777 | € 596,33 |
| 500 | € 1,91416 | € 957,08 |
| 700 | € 1,86689 | € 1 306,82 |
| 1 000 | € 1,81781 | € 1 817,81 |
| 2 500 | € 1,69629 | € 4 240,73 |
| 5 000 | € 1,68569 | € 8 428,45 |
| Unit Price without VAT: | € 2,15390 |
|---|---|
| Unit Price with VAT: | € 2,62776 |


