
80105 SL005 | |
|---|---|
DigiKey Part Number | 80105SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80105 SL005 |
Description | CABLE 4CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 26 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.196" (4.98mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 232,28000 | € 232,28 |
| 2 | € 220,88000 | € 441,76 |
| 3 | € 214,42333 | € 643,27 |
| 5 | € 206,50800 | € 1 032,54 |
| 7 | € 201,42571 | € 1 409,98 |
| 10 | € 196,14600 | € 1 961,46 |
| Unit Price without VAT: | € 232,28000 |
|---|---|
| Unit Price with VAT: | € 283,38160 |


