
80044 SL005 | |
|---|---|
DigiKey Part Number | 80044SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80044 SL005 |
Description | CABLE 5COND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.285" (7.24mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 354,10000 | € 354,10 |
| 2 | € 336,61500 | € 673,23 |
| 3 | € 326,72333 | € 980,17 |
| 5 | € 314,59200 | € 1 572,96 |
| 7 | € 306,79857 | € 2 147,59 |
| 10 | € 298,70400 | € 2 987,04 |
| 25 | € 281,17080 | € 7 029,27 |
| Unit Price without VAT: | € 354,10000 |
|---|---|
| Unit Price with VAT: | € 432,00200 |


