20 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80028 SL005

DigiKey Part Number
80028SL005-ND
Manufacturer
Manufacturer Product Number
80028 SL005
Description
CABLE 20COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.361" (9.17mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 645,87000€ 645,87
2€ 621,81000€ 1 243,62
Manufacturers Standard Package
Unit Price without VAT:€ 645,87000
Unit Price with VAT:€ 787,96140
Alternate Length
CABLE 20COND 20AWG SLATE
In-Stock: 0
Unit Price: € 8,72433