
80022 SL005 | |
|---|---|
DigiKey Part Number | 80022SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80022 SL005 |
Description | CABLE 5COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 277,87000 | € 277,87 |
| 2 | € 264,19500 | € 528,39 |
| 3 | € 256,45333 | € 769,36 |
| 5 | € 246,96600 | € 1 234,83 |
| 7 | € 240,87286 | € 1 686,11 |
| 10 | € 234,54000 | € 2 345,40 |
| 25 | € 218,87480 | € 5 471,87 |
| 50 | € 216,76440 | € 10 838,22 |
| Unit Price without VAT: | € 277,87000 |
|---|---|
| Unit Price with VAT: | € 339,00140 |


